G3DZ-4B DC24
![G3DZ-4B DC24](https://static.chipdip.ru/lib/675/DOC041675177.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
45 930 руб.
Добавить в корзину 1 шт.
на сумму 45 930 руб.
Описание
Relays
Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.
Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.
Технические параметры
Brand: | Omron Automation and Safety |
Control Voltage Range: | 19.2 VDC to 28.8 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Current: | 8.2 mA |
Load Current Rating: | 300 mA |
Load Voltage Rating: | 3 VAC to 264 VAC, 3 VDC to 125 VDC |
Manufacturer: | Omron |
Maximum Operating Temperature: | +55 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | DIN Rail Mount |
Output Type: | MOSFET |
Part # Aliases: | G3DZ4BDC24NC |
Product Category: | Solid State Relays-Industrial Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 4 Form A(4PST-NO) |
Series: | G3DZ |
Subcategory: | Relays |
Type: | Terminal Block |
Техническая документация
Datasheet
pdf, 462 КБ
Зарубежные аналоги реле производства Протон
pdf, 410 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары