1019966, Circuit Breakers TMC 73B 30A

1019966, Circuit Breakers TMC 73B 30A
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 6-8 недель
13 800 руб.
от 5 шт.12 460 руб.
Добавить в корзину 1 шт. на сумму 13 800 руб.
Номенклатурный номер: 8005099990
Артикул: 1019966
Бренд: Phoenix Contact

Описание

Circuit Protection\Circuit Breakers & Accessories\Circuit Breakers
Control Cabinet Solutions Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Технические параметры

Номинальное Напряжение, В 277 VAC
Механизм расцепления Lever
Температура окружающей среды (мин.), ˚С -35 C
Температура окружающей среды (макс.), ˚С +70 C
Brand: Phoenix Contact
Current Rating: 30 A
Factory Pack Quantity: 1
Illuminated: Non-Illuminated
IP Rating: IP20
Manufacturer: Phoenix Contact
Mounting Style: DIN Rail Mount
Number of Poles: 3 Pole
Product Category: Circuit Breakers
Product: Circuit Breakers
Subcategory: Circuit Breakers
Termination Style: Screw
Type: Thermomagnetic
Actuator Type Lever
Breaker Type Thermal Magnetic
Current Rating (Amps) 30A
ECCN EAR99
HTSUS 8536.20.0040
Illumination None
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type DIN Rail
Number of Poles 3
Package Box
RoHS Status RoHS Compliant
Series TMC 7 ->
Video File Circuit Breaker Basics - Another Teaching Moment
Voltage Rating - AC 277V
Вес, г 359

Техническая документация

Datasheet
pdf, 392 КБ
Datasheet
pdf, 540 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.