CNY17F-2X007T

CNY17F-2X007T
Изображения служат только для ознакомления,
см. техническую документацию
250 руб.
от 10 шт.160 руб.
от 100 шт.94 руб.
от 1000 шт.66.60 руб.
Добавить в корзину 1 шт. на сумму 250 руб.
Номенклатурный номер: 8005752742

Описание

Isolators\Optoisolators - Transistor, Photovoltaic Output
Оптоизолятор Транзисторный выход 5000 В среднеквадр., 1 канал, 6-SMD

Технические параметры

Base Product Number CNY17 ->
Current - DC Forward (If) (Max) 60mA
Current - Output / Channel 50mA
Current Transfer Ratio (Max) 125% @ 10mA
Current Transfer Ratio (Min) 63% @ 10mA
ECCN EAR99
HTSUS 8541.40.8000
Input Type DC
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Channels 1
Operating Temperature -55В°C ~ 110В°C
Output Type Transistor
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 6-SMD, Gull Wing
Rise / Fall Time (Typ) 2Вµs, 2Вµs
RoHS Status ROHS3 Compliant
Supplier Device Package 6-SMD
Turn On / Turn Off Time (Typ) 3Вµs, 2.3Вµs
Vce Saturation (Max) 400mV
Voltage - Forward (Vf) (Typ) 1.39V
Voltage - Isolation 5000Vrms
Voltage - Output (Max) 70V
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8541.40.80.00
Package Length 8.7(Max)
Package Width 6.5(Max)
Package Height 3.81(Max)
Lead Shape Gull-wing
PCB changed 6
Mounting Surface Mount
Output Device Transistor
Number of Channels per Chip 1
Minimum Isolation Voltage (Vrms) 5300
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 110
Maximum Forward Voltage (V) 1.65
Maximum Collector-Emitter Voltage (V) 70
Maximum Current Transfer Ratio (%) 125
Standard BSI|FIMKO|UL
Maximum Collector Current (mA) 100
Maximum Collector-Emitter Saturation Voltage (mV) 400
Maximum Power Dissipation (mW) 150
Typical Forward Voltage (V) 1.25
Maximum Reverse Voltage (V) 6
Maximum Forward Current (mA) 60
Packaging Tape and Reel
Minimum Current Transfer Ratio (%) 63
Current Transfer Ratio Test Current (mA) 10
Typical Rise Time (us) 3
Standard Package Name DIP
Typical Fall Time (us) 14
Pin Count 6
Supplier Package PDIP SMD
Вес, г 0.15

Техническая документация

Datasheet
pdf, 205 КБ
Datasheet
pdf, 212 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с транзисторным и диодным выходом»