1-2178712-0

Фото 1/2 1-2178712-0
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
от 10 шт.180 руб.
от 100 шт.141 руб.
от 500 шт.112.83 руб.
Добавить в корзину 1 шт. на сумму 210 руб.
Номенклатурный номер: 8005752836
Бренд: TE Connectivity

Описание

Описание Micro-MaTch; plug; male; PIN: 10; IDC; for ribbon cable; Layout: 2x5 Характеристики
Категория Разъем

Технические параметры

Application: Board-to-Board
Brand: TE Connectivity
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 2500
Housing Color: Black
Housing Material: Polybutylene Terephthalate(PBT)
Manufacturer: TE Connectivity
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 10 Position
Number of Rows: 2 Row
Packaging: Reel, Cut Tape
Pitch: 1.27 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 1.5 mm
Series: Micro-MaTch
Subcategory: Headers & Wire Housings
Termination Style: IDC
Tradename: Micro-MaTch
Type: Ribbon Cable
Brand TE Connectivity
Contact Gender Pin(Male)
Contact Material Brass
Contact Plating Tin
Factory Pack Quantity 2500
Housing Material Polybutylene Terephthalate(PBT)
Manufacturer TE Connectivity
Mounting Angle Straight
Mounting Style Cable
Number of Positions 10 Position
Number of Rows 2 Row
Packaging Reel
Pitch 1.27 mm
Product Headers
Product Category Headers Wire Housings
RoHS Details
Row Spacing 1.5 mm
Series Micro-MaTch
Termination Style IDC
Tradename Micro-MaTch
Type Ribbon Cable

Техническая документация

Datasheet
pdf, 214 КБ
Документация
pdf, 102 КБ