0458440004
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 290 руб.
от 10 шт. —
2 740 руб.
от 80 шт. —
1 900 руб.
Добавить в корзину 1 шт.
на сумму 3 290 руб.
Описание
Connectors, Interconnects\Card Edge Connectors - Edgeboard Connectors
16-позиционный гнездовой разъем, не указанный - Dual Edge Gold Black
Технические параметры
Base Product Number | 045844 -> |
Card Thickness | 0.062"" (1.57mm) |
Card Type | Non Specified - Dual Edge |
Color | Black |
Contact Finish | Gold |
Contact Finish Thickness | 30.0Вµin (0.76Вµm) |
Contact Material | Copper Alloy |
ECCN | EAR99 |
Gender | Female |
HTSUS | 8536.69.4040 |
Material - Insulation | Liquid Crystal Polymer (LCP) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Positions | 16 |
Number of Positions/Bay/Row | 8 |
Number of Rows | 2 |
Operating Temperature | -40В°C ~ 105В°C |
Package | Tray |
REACH Status | REACH Unaffected |
Read Out | Dual |
RoHS Status | ROHS3 Compliant |
Series | Extreme Power Edge 45844 -> |
Termination | Solder |
Automotive | No |
Body Orientation | Straight |
EU RoHS | Compliant |
Mating Cycle (Cycles) | 250 |
Maximum Current Rating (A) | 3/Contact |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 250V |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Contacts | 16 |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 2.5 |
Termination Method | Solder |
Tradename | EXTreme PowerEdge(TM) |
Type | Power Card Edge |
Brand | Molex |
Contact Plating | Gold |
Current Rating | 3 A |
Factory Pack Quantity | 935 |
Housing Material | Thermoplastic |
Manufacturer | Molex |
Mounting Angle | Vertical |
Mounting Style | Through Hole |
Packaging | Tray |
Part # Aliases | 0458440004 |
Pitch | 2.5 mm |
Product Category | Standard Card Edge Connectors |
RoHS | Details |
Temperature Range | -40 C to+105 C |
Unit Weight | 0.115346 oz |
Voltage Rating | 250 V |
Техническая документация
Datasheet 0458440004
pdf, 380 КБ
Документация
pdf, 48 КБ