PCSA1-S12-S15-S
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
64 шт., срок 7-9 недель
1 590 руб.
от 5 шт. —
1 440 руб.
от 16 шт. —
1 330 руб.
от 32 шт. —
1 289.43 руб.
Добавить в корзину 1 шт.
на сумму 1 590 руб.
Альтернативные предложения1
Номенклатурный номер: 8005753976
Бренд: CUI Inc
Описание
PCSA1-S DC-DC Converters
CUI Inc PCSA1-S DC-DC Converters are 1W and low-ripple converters that provide single unregulated output. These converters come in an industry standard SIP package. The PCSA1-S converters operate from 5V DC, 12V DC, and 24V DC nominal input voltages. These converters provide up to 82% efficiency.
CUI Inc PCSA1-S DC-DC Converters are 1W and low-ripple converters that provide single unregulated output. These converters come in an industry standard SIP package. The PCSA1-S converters operate from 5V DC, 12V DC, and 24V DC nominal input voltages. These converters provide up to 82% efficiency.
Технические параметры
Brand: | CUI Inc. |
Factory Pack Quantity: Factory Pack Quantity: | 16 |
Industry: | Industrial |
Input Voltage, Max: | 13.2 V |
Input Voltage, Min: | 10.8 V |
Input Voltage: | 10.8 V to 13.2 V |
Isolation Voltage: | 1 kV |
Manufacturer: | CUI Inc. |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 67 mA |
Output Power: | 1 W |
Output Voltage-Channel 1: | 15 V |
Packaging: | Tube |
Part # Aliases: | 650-92249R |
Product Category: | Isolated DC/DC Converters-Through Hole |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | PCSA1-S |
Subcategory: | DC-DC Converter |
Техническая документация
Datasheet
pdf, 2448 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.