LMZ10504TZE-ADJ/NOPB

Фото 1/2 LMZ10504TZE-ADJ/NOPB
Изображения служат только для ознакомления,
см. техническую документацию
2 530 руб.
от 5 шт.2 440 руб.
от 10 шт.2 350 руб.
от 45 шт.2 088.19 руб.
Добавить в корзину 1 шт. на сумму 2 530 руб.
Номенклатурный номер: 8005755964
Бренд: Texas Instruments

Описание

Power Supplies - Board Mount\DC DC Converters
Неизолированный модуль PoL DC Преобразователь постоянного тока 1 Выход 0,8 ~ 5 В 4A 2,95 В - вход 5,5 В

Технические параметры

Applications ITE (Commercial)
Base Product Number LMZ10504 ->
Current - Output (Max) 4A
ECCN EAR99
Efficiency 96%
Features UVLO
HTSUS 8504.40.9580
Manufacturer Product Page http://www.ti.com/general/docs/suppproductinfo.tsp
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Number of Outputs 1
Operating Temperature -40В°C ~ 125В°C
Package Tube
Package / Case TO-PMOD-7, Power Module
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series SIMPLE SWITCHERВ® ->
Size / Dimension 0.40"" L x 0.39"" W x 0.18"" H (10.2mm x 9.9mm x 4
Type Non-Isolated PoL Module
Video File Wide VIN Power Design with LMZ3 SIMPLE SWITCHER Po
Voltage - Input (Max) 5.5V
Voltage - Input (Min) 2.95V
Voltage - Output 1 0.8 ~ 5V
Automotive No
ECCN (US) EAR99
Efficiency (%) 96.1(Typ)
EU RoHS Compliant with Exemption
Input/Output Type DC/DC
Isolation Non-Isolated
Lead Shape Gull-wing
Line Regulation 0.04%(Typ)
Load Regulation 0.25%(Typ)
Maximum Input Voltage (V) 5.5
Maximum Operating Temperature (°C) 125
Minimum Input Voltage (V) 2.95
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
On/Off Logic Positive
Output Current (A) 4
Output Power (W) 20
Output Type Adjustable
Output Voltage (V) 0.8 to 5
Packaging Tube
Part Status Active
PCB changed 7
Pin Count 7
PPAP No
Standard Package Name TO-PMOD
Supplier Package TO-PMOD EP
Switching Frequency (kHz) 1000(Typ)
Switching Regulator Yes
Typical Standby Current (mA) 0.26