SCR-080-1R1A020J

Фото 1/3 SCR-080-1R1A020J
Изображения служат только для ознакомления,
см. техническую документацию
1 690 руб.
от 10 шт.1 140 руб.
от 40 шт.986 руб.
от 80 шт.867.54 руб.
Добавить в корзину 1 шт. на сумму 1 690 руб.
Номенклатурный номер: 8005757424
Бренд: Kemet Electronics

Описание

AC Line Filters

KEMET AC Line Filters, also known as coils or chokes, suppress electromagnetic interference (EMI) noise. All consumer electronics that use AC power need EMI suppression such as AC line filters. KEMET Electronics AC Line Filters are compact, low profile, and lightweight. These coils are available in a variety of form factors and heights, including split and non-split bobbin designs in common mode, as well as differential / normal mode, dual mode, and earth inductors.

Технические параметры

Brand: KEMET
Diameter: 29 mm
Factory Pack Quantity: Factory Pack Quantity: 240
Filter Type: Common mode
Inductance: 2 mH
Manufacturer: KEMET
Maximum DC Current: 8 A
Maximum DC Resistance: 15.9 mOhms
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Package/Case: Tray
Packaging: Tray
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: AC Line Filters
Series: SCR
Subcategory: Inductors, Chokes и Coils
Termination Style: Through Hole
Test Frequency: 10 kHz
DC Ток
Индуктивность 2мГн
Линейка Продукции SCR Series

Техническая документация

Datasheet
pdf, 496 КБ
Datasheet
pdf, 279 КБ