TPIC2603DW

TPIC2603DW
Изображения служат только для ознакомления,
см. техническую документацию
710 руб.
Мин. кол-во для заказа 90 шт.
Добавить в корзину 90 шт. на сумму 63 900 руб.
Номенклатурный номер: 8029879036
Бренд: Texas Instruments

Технические параметры

Brand: Texas Instruments
Configuration: Inverting, Non-Inverting
Factory Pack Quantity: Factory Pack Quantity: 25
Fall Time: 30 ns
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 6 Driver
Number of Outputs: 6 Output
Operating Supply Current: 5 mA
Operating Supply Voltage: 5 V
Output Current: 350 mA
Package / Case: SOIC-24
Packaging: Tube
Pd - Power Dissipation: 1.75 W
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: Half-Bridge Drivers
Rise Time: 30 ns
Series: TPIC2603
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Technology: Si
Type: Low-Side