TPS54201DDCT, Switching Voltage Regulators 4.5V-to-28V Input Voltage, Synchronous Buck LED driver 6-SOT-23-THIN -40 to 125

TPS54201DDCT, Switching Voltage Regulators 4.5V-to-28V Input Voltage, Synchronous Buck LED driver 6-SOT-23-THIN -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
470 руб.
от 10 шт.380 руб.
от 100 шт.305 руб.
от 250 шт.232.88 руб.
Добавить в корзину 1 шт. на сумму 470 руб.
Номенклатурный номер: 8005018505
Артикул: TPS54201DDCT
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
TPS54200/TPS54201 Synchronous Buck LED Drivers Texas Instruments TPS54200/TPS54201 Synchronous Buck LED Drivers are 1.5A synchronous buck WLED drivers with 28V maximum input voltage. Current mode operation provides fast transient response and eases loop stabilisation. By integrating the MOSFETs and employing the SOT23-6 package, TPS54200/TPS54201 achieves high power density and offers a small footprint on the PCB. The TPS54200/TPS54201 implements analogue dimming by changing internal reference voltage proportional to the duty cycle of PWM signal input in analogue dimming mode. This device also supports PWM dimming mode, in which the internal reference voltage is halved to 100mV for higher efficiency. Cycle-by-cycle current limit in high-side MOSFET protects the converter in an overload condition and is enhanced by a low-side MOSFET freewheeling current limit which prevents current runaway. There is a low-side MOSFET sinking current limit to prevent excessive reverse current.Learn more

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: 250
Input Voltage, Max: 28 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 28 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 1.5 A
Output Voltage: -100 mV to 28 V
Package/Case: SOT-23-Thin-6
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 2 uA
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4.5 V
Switching Frequency: 600 kHz
Topology: Buck
Type: Synchronous Buck WLED Driver
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем