141-0000-930
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
117 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
47 460 руб.
от 5 шт. —
42 770 руб.
от 10 шт. —
41 340 руб.
от 25 шт. —
39 910.03 руб.
Добавить в корзину 1 шт.
на сумму 47 460 руб.
Альтернативные предложения1
Описание
RF Hardware & Tools
Johnson / Cinch Connectivity Solutions RF Hardware and Tools support currents up to 15A and offer a 1.5kV rms to 7kV rms breakdown voltage range. RF Hardware and Tools include contact holders, removal tools, location fixtures, clamp inserts, hand crimp tools, and extraction pieces. Johnson / Cinch Connectivity Solutions RF Hardware and Tools are available in insulated and uninsulated versions and solder and solderless termination types.
Johnson / Cinch Connectivity Solutions RF Hardware and Tools support currents up to 15A and offer a 1.5kV rms to 7kV rms breakdown voltage range. RF Hardware and Tools include contact holders, removal tools, location fixtures, clamp inserts, hand crimp tools, and extraction pieces. Johnson / Cinch Connectivity Solutions RF Hardware and Tools are available in insulated and uninsulated versions and solder and solderless termination types.
Технические параметры
Brand: | Johnson/Cinch Connectivity Solutions |
Color: | Blue |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | SMA Connectors |
Manufacturer: | Cinch Connectivity Solutions |
Product Category: | Wrenches |
Product Type: | Wrenches |
Product: | Wrenches |
Series: | Stainless SMA |
Subcategory: | Tools |
Type: | Torque Wrench |
Техническая документация
Datasheet 141-0000-930
pdf, 658 КБ
Чертеж
pdf, 84 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.