DS90UB913A-CXEVM, Interface Development Tools DS90UB913A-CX EVAL MOD

Фото 1/2 DS90UB913A-CXEVM, Interface Development Tools DS90UB913A-CX EVAL MOD
Изображения служат только для ознакомления,
см. техническую документацию
87 330 руб.
Добавить в корзину 1 шт. на сумму 87 330 руб.
Номенклатурный номер: 8004998685
Артикул: DS90UB913A-CXEVM
Бренд: Texas Instruments

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Interface Development Tools
DS90UB913AQ Serializer Interface Evaluation Board

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: DS90UB913A-Q1
Interface Type: LVCMOS
Manufacturer: Texas Instruments
Operating Supply Voltage: 5 V
Product Category: Interface Development Tools
Product Type: Interface Development Tools
Product: Evaluation Modules
Series: DS90UB913A-Q1
Subcategory: Development Tools
Tool Is For Evaluation Of: DS90UB913A-Q1
Type: FPD-Link III Serializer
Base Product Number DS90UB913 ->
ECCN 5A991B1
Function Serializer
HTSUS 8543.70.9960
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Box
REACH Status REACH Unaffected
RoHS Status Not applicable
Supplied Contents Board(s)
Type Interface
Utilized IC / Part DS90UB913AQ
Вес, г 327.2

Техническая документация

Datasheet
pdf, 25907 КБ