TMP04FSZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 950 руб.
от 10 шт. —
2 580 руб.
от 98 шт. —
1 930 руб.
Добавить в корзину 1 шт.
на сумму 2 950 руб.
Посмотреть аналоги8
Описание
Temperature Sensor Digital, Local -40В°C ~ 100В°C 8-SOIC
Технические параметры
Accuracy - Highest (Lowest) | В±3В°C (В±5В°C) |
Base Product Number | TMP04 -> |
ECCN | EAR99 |
Features | One-Shot |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 150В°C |
Output Type | PWM |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sensing Temperature - Local | -40В°C ~ 100В°C |
Sensor Type | Digital, Local |
Supplier Device Package | 8-SOIC |
Test Condition | 25В°C (-40В°C ~ -25В°C) |
Voltage - Supply | 4.5V ~ 7V |
Accuracy | ±3°C |
Interface Type | Digital PWM |
Maximum Operating Supply Voltage | 7 V |
Maximum Operating Temperature | +150 °C |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -55 °C |
Operating Temperature Range | -55 to+150 °C |
Package Type | SOIC |
Pin Count | 8 |
Sensor Function | Temperature |
Width | 4mm |
Accuracy: | +/-1.5 C |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Tube |
Product Category: | Thermostats |
Product Type: | Thermostats |
Product: | Thermometers and Thermostats |
Series: | TMP04 |
Subcategory: | Sensors |
Вес, г | 0.162 |