3290W-1-203
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 500 руб.
от 10 шт. —
9 770 руб.
от 25 шт. —
7 480 руб.
от 50 шт. —
6 465.44 руб.
Добавить в корзину 1 шт.
на сумму 11 500 руб.
Описание
Potentiometers, Variable Resistors\Trimmer Potentiometers
20 kOhms 1W PC Pins Through Hole Trimmer Potentiometer Wirewound 25 Turn Top Adjustment
Технические параметры
Номин.сопротивление | 20 kOhms | |
Точность,% | В±5% | |
Номин.мощность,Вт | 1W | |
Способ монтажа | Through Hole | |
Adjustment Type | Top Adjustment | |
Base Product Number | 3290W-> | |
California Prop 65 | Warning Information | |
ECCN | EAR99 | |
HTSUS | 8533.31.0000 | |
Moisture Sensitivity Level (MSL) | 1(Unlimited) | |
Number of Turns | 25 | |
Package | Tube | |
REACH Status | REACH Unaffected | |
Resistive Material | Wirewound | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | Rectangular-0.375"" x 0.150"" Face x 0.375"" L( | |
Temperature Coefficient | В±50ppm/В°C | |
Termination Style | PC Pins | |
Automotive | No | |
ECCN (US) | EAR99 | |
Electrical Rotation (°) | 9000 | |
Linear or Logarithmic | Lin | |
Maximum Operating Temperature (°C) | 150 | |
Mechanical Rotational Life (Cycles) | 200 | |
Minimum Operating Temperature (°C) | -65 | |
Number of Electrical Turns (Turns) | 25 | |
Number of Elements | 1 | |
Packaging | Tube | |
Part Status | Active | |
Positions of Adjustment | Top | |
PPAP | No | |
Product Shape | Square | |
Shaft Diameter (mm) | 1.52 | |
Technology | Wirewound | |
Temperature Coefficient (ppm/°C) | ±50 | |
Type | Trimmer | |
Adjustment: | Top Slot | |
Brand: | Bourns | |
Element Type: | Wirewound | |
Factory Pack Quantity: Factory Pack Quantity: | 50 | |
Manufacturer: | Bourns | |
Maximum Operating Temperature: | +150 C | |
Minimum Operating Temperature: | -65 C | |
Mounting Style: | PCB Mount | |
Orientation: | Vertical Adjustment | |
Packaging: | Tube | |
Product Category: | Trimmer Resistors-Through Hole | |
Product Type: | Trimmer Resistors | |
Product: | Multiturn | |
REACH - SVHC: | Details | |
Subcategory: | Potentiometers, Trimmers & Rheostats | |
Taper: | Linear | |
Temperature Coefficient: | 50 PPM/C | |
Termination Style: | PC Pin | |
Tradename: | Trimpot | |
Type: | Trimmers |