CDCEL937PW

CDCEL937PW
Изображения служат только для ознакомления,
см. техническую документацию
1 740 руб.
от 10 шт.1 520 руб.
от 70 шт.1 300 руб.
от 140 шт.1 046.93 руб.
Добавить в корзину 1 шт. на сумму 1 740 руб.
Номенклатурный номер: 8005765633
Бренд: Texas Instruments

Описание

CDCE(L)937 Programmable VCXO Clock Synthesizers

Texas Instruments CDCE(L)937 Programmable VCXO Clock Synthesizers are modular PLL-based programmable clock synthesizers, multipliers, and dividers that generate up to 7 output clocks from a single input frequency. Each output can be programmed in-system for any clock frequency up to 230MHz, using up to three independent configurable PLLs. The CDCx937 has separate output supply pins, VDDOUT, which is 1.8V for CDCEL937 and 2.5V to 3.3V for CDCE937. The input accepts an external crystal or LVCMOS clock signal. If an external crystal is used, an on-chip load capacitor is adequate for most applications. The value of the load capacitor is programmable from 0 to 20pF. An on-chip VCXO is selectable, allowing synchronization of the output frequency to an external control signal.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 70
Input Level: Crystal, LVCMOS
Manufacturer: Texas Instruments
Max Output Freq: 230 MHz
Maximum Input Frequency: 160 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 7 Output
Operating Supply Current: 29 mA
Operating Supply Voltage: 1.8 V
Output Level: LVCMOS
Package / Case: TSSOP-20
Packaging: Tube
Product Category: Clock Synthesizer/Jitter Cleaner
Product Type: Clock Synthesizers/Jitter Cleaners
Series: CDCEL937
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 1.9 V
Supply Voltage - Min: 1.7 V

Дополнительная информация

Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем