LAUNCHXL-CC26X2R1, Bluetooth Development Tools - 802.15.1 SimpleLink multi-standard CC26x2R wireless MCU LaunchPad development kit
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13 380 руб.
Добавить в корзину 1 шт.
на сумму 13 380 руб.
Описание
Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\Bluetooth Development Tools - 802.15.1
LAUNCHXL-CC26X2R1 LaunchPad™ Development KitTexas Instruments LAUNCHXL-CC26X2R1 LaunchPad™ Development Kit supports evaluation of both the SimpleLink Bluetooth ® low energy CC2642R wireless MCU and the SimpleLink Multi-Standard CC2652R wireless MCU. The CC26x2R devices are part of the SimpleLink™ microcontroller (MCU) platform which consists of Wi-Fi ®, Bluetooth ® Low Energy, Sub-1 GHz, Thread, Zigbee ®, 802.15.4, and host MCUs. The MCU platform shares a common, easy-to-use development environment with a single core software development kit (SDK) and rich tool set.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 2.4 GHz |
Manufacturer: | Texas Instruments |
Product Category: | Bluetooth Development Tools-802.15.1 |
Product Type: | Bluetooth Development Tools |
Product: | Development Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | CC2652R |
Tradename: | SimpleLink |
Base Product Number | LAUNCHXL -> |
ECCN | 5A992C |
For Use With/Related Products | CC26x2R |
Frequency | 2.4GHz |
HTSUS | 8471.50.0150 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | Not applicable |
Series | SimpleLinkв„ў -> |
Supplied Contents | Board(s) |
Type | Transceiver; 802.15.4 (Thread, ZigBeeВ®), ANT, Blu |
Classification | Wireless Development Tool |
Featured Device | LAUNCHXL-CC26X2R1 |
For Use With | LaunchPad kit, SmartRF™ Studio Applications |
Kit Classification | Development Kit |
Вес, г | 227.4 |
Техническая документация
Datasheet
pdf, 700 КБ