SN74LVC138ADBR

SN74LVC138ADBR
Изображения служат только для ознакомления,
см. техническую документацию
230 руб.
от 10 шт.190 руб.
от 25 шт.172 руб.
от 100 шт.136.07 руб.
Добавить в корзину 1 шт. на сумму 230 руб.
Номенклатурный номер: 8005767873
Бренд: Texas Instruments

Описание

Integrated Circuits (ICs)\Logic - Signal Switches, Multiplexers, Decoders
Decoder/Demultiplexer 1 x 3:8 16-SSOP

Технические параметры

Base Product Number 74LVC138 ->
Circuit 1 x 3:8
Current - Output High, Low 24mA, 24mA
ECCN EAR99
HTSUS 8542.39.0001
Independent Circuits 1
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 85В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 16-SSOP (0.209"", 5.30mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series 74LVC ->
Supplier Device Package 16-SSOP
Type Decoder/Demultiplexer
Voltage - Supply 1.65V ~ 3.6V
Voltage Supply Source Single Supply
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2000
Function: Decoder/Demultiplexer
High Level Output Current: -24 mA
Logic Family: LVC
Logic Type: Decoders/Demultiplexers
Low Level Output Current: 24 mA
Manufacturer: Texas Instruments
Maximum Clock Frequency: 100 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Circuits: Triple
Number of Input Lines: 3 Input
Number of Output Lines: 8 Output
Operating Supply Voltage: 1.65 V to 3.6 V
Operating Temperature Range: -40 C to+85 C
Package / Case: SSOP-16
Pd - Power Dissipation: 200 mW
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Product: Decoders/Demultiplexers
Propagation Delay Time: 6.7 ns
Series: SN74LVC138A
Subcategory: Logic ICs
Supply Current - Max: 10 uA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.65 V
Technology: CMOS

Дополнительная информация

Калькуляторы группы «Логические - Переключатели сигнала, Мультиплексоры, Декодеры»
Типы корпусов импортных микросхем