ATMEGA256RFR2-XPRO
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
29 400 руб.
Добавить в корзину 1 шт.
на сумму 29 400 руб.
Описание
RF/IF and RFID\RF Evaluation and Development Kits, Boards
ATmega256RFR2 Microcontroller Evaluation Board 0.032768MHz/16MHz CPU
Технические параметры
Base Product Number | ATMEGA256RFR2 -> |
ECCN | EAR99 |
For Use With/Related Products | ATmega256RFR2 |
Frequency | 2.4GHz |
HTSUS | 8517.62.0090 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | Xplained -> |
Supplied Contents | Board(s) |
Type | Transceiver; 802.15.4 (ZigBeeВ®) |
Video File | Introducing Atmel Studio 7 |
ADC | 2 |
Audio Interfaces | No |
Automotive | No |
Daughter Cards | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
GPIO | 4 |
JTAG Support | Yes |
Part Status | Active |
PPAP | No |
SPI | 1 |
Supported Device | ATmega256RFR2 |
Supported Device Technology | Microcontroller |
UART | 1 |
USB | 1 |
Classification | Evaluation Kit |
Device Core | AVR |
Kit Name | ATmega256RFR2 Xplained Pro |
Processor Family Name | AVR |
Processor Part Number | ATmega256RFR2 |
Processor Type | MCU |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit, 32 bit |
Description/Function: | For evaluation and prototyping ATmega256RFR2 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | Xplained Pro |
Interface Type: | USB |
Manufacturer: | Microchip |
Product Category: | Development Boards & Kits-Wireless |
Product Type: | Development Boards & Kits-Wireless |
Product: | Evaluation Kits |
RF Frequency: | 2.4 GHz |
Series: | ATmega256RF |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | Xplained Pro |
Tradename: | AVR |
Техническая документация
atmel-ice_userguide
pdf, 5181 КБ
Datasheet
pdf, 1598 КБ
Datasheet
pdf, 1558 КБ
Datasheet ATMEGA256RFR2-XPRO
pdf, 33992 КБ