MSP-TS430RHL20

MSP-TS430RHL20
Изображения служат только для ознакомления,
см. техническую документацию
45 180 руб.
Добавить в корзину 1 шт. на сумму 45 180 руб.
Номенклатурный номер: 8005768796
Бренд: Texas Instruments

Описание

MSP-TS430RHL20 Microcontroller Development Board
Texas Instruments MSP-TS430RHL20 Microcontroller Development Board is a standalone ZIF socket target board used to program and debug the MSP430 in-system through the JTAG interface or the Spy Bi-Wire (2-wire JTAG) protocol. This development board supports all MSP430FR25x2 and MSP430FR2422 FRAM devices in a 20-pin QFN package (TI package code: RHL). A debug probe may be purchased independently or bundled with the target board (MSP-FET).

Технические параметры

Brand: Texas Instruments
Core: MSP430
Data Bus Width: 16 bit
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: USB
Manufacturer: Texas Instruments
Product Category: Development Boards & Kits-MSP430
Product Type: Development Boards & Kits-MSP430
Product: Development Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: MSP430FR2422, MSP430FR25x2