DC2874A-C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
34 970 руб.
Добавить в корзину 1 шт.
на сумму 34 970 руб.
Описание
Development Boards, Kits, Programmers\Evaluation Boards - DC/DC & AC/DC (Off-Line) SMPS
LTC3310S Silent SwitcherВ®2 DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board
Технические параметры
Board Type | Fully Populated |
Current - Output | 20A |
ECCN | EAR99 |
Frequency - Switching | 2MHz |
HTSUS | 8504.40.9580 |
Main Purpose | DC/DC, Step Down |
Moisture Sensitivity Level (MSL) | Not Applicable |
Outputs and Type | 1, Non-Isolated |
Package | Box |
Regulator Topology | Buck |
RoHS Status | ROHS3 Compliant |
Series | Silent SwitcherВ®2 -> |
Supplied Contents | Board(s) |
Utilized IC / Part | LTC3310S |
Voltage - Input | 2.25V ~ 5.5V |
Voltage - Output | 1.2V |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 2.25 V to 5.5 V |
Manufacturer: | Analog Devices Inc. |
Output Current: | 20 A |
Output Voltage: | 1.2 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Demonstration Boards |
Series: | LTC3310S |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTC3310S |
Type: | Voltage Regulator-Switching Regulator |