CP2102N-EK

CP2102N-EK
Изображения служат только для ознакомления,
см. техническую документацию
306 шт., срок 7-9 недель
9 690 руб.
Добавить в корзину 1 шт. на сумму 9 690 руб.
Альтернативные предложения1
Номенклатурный номер: 8005770534

Описание

CP2102N-EK USB to UART Bridge Evaluation Kit
Silicon Labs CP2102N-EK Evaluation Kit is designed to showcase the various features of the CP2102N USBXpress ® devices. These highly-integrated USB-to-UART bridge controllers provide a simple solution for updating RS-232 designs to USB using a minimum of components and PCB space. The CP2102N devices enable quick USB connectivity with minimal development effort by eliminating the need for complex firmware and driver development.

Технические параметры

Brand: Silicon Labs
Description/Function: CP2102N USBXpress Bridge Development Kit
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: USBXpress USB Bridge
Interface Type: UART, USB
Manufacturer: Silicon Laboratories
Product Category: Interface Development Tools
Product Type: Interface Development Tools
Product: Evaluation Kits
Series: CP2102N
Subcategory: Development Tools
Tool Is For Evaluation Of: CP2102N
Tradename: USBXpress
Type: USB to UART Bridge Controller

Техническая документация

Datasheet CP2109-A01-GMR
pdf, 2007 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.