THS3115EVM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 880 руб.
Добавить в корзину 1 шт.
на сумму 15 880 руб.
Описание
Development Boards, Kits, Programmers\Evaluation Boards - Op Amps
Технические параметры
-3db Bandwidth | 110MHz |
Amplifier Type | Current Feedback |
Base Product Number | THS3115 -> |
Board Type | Fully Populated |
Channels per IC | 2 - Dual |
Current - Output / Channel | 270mA |
Current - Supply (Main IC) | 4.9mA |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Output Type | Single-Ended |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | Not applicable |
Slew Rate | 1550V/Вµs |
Supplied Contents | Board(s) |
Utilized IC / Part | THS3115 |
Voltage - Supply, Single/Dual (В±) | 10V ~ 30V, В±5V ~ 15V |
EU RoHS | RoHS Not Applicable |
ECCN (US) | EAR99 |
Part Status | Active |
Type | Evaluation Board |
Supported Device | THS3115 |
Supported Device Technology | OP Amp |
Operating Supply Voltage Range (VDC) | 5 to 15 |
Техническая документация
Datasheet
pdf, 1845 КБ