0LD25703ZXDIN

0LD25703ZXDIN
Изображения служат только для ознакомления,
см. техническую документацию
27 шт., срок 7-9 недель
11 140 руб.
от 10 шт.9 730 руб.
Добавить в корзину 1 шт. на сумму 11 140 руб.
Альтернативные предложения1
Номенклатурный номер: 8005772124
Бренд: Littelfuse

Описание

HVAC/R Solutions

Littelfuse HVAC/R Solutions feature an extensive product portfolio that offers accuracy, reliability, and durability. These innovative products help to streamline HVAC/R system designs and are designed to protect vital components, control loads while increasing system efficiency, and sense temperatures more accurately. Littelfuse HVAC/R Solutions are ideal for commercial HVAC systems, residential HVAC systems, and commercial refrigeration.

Технические параметры

Brand: Littelfuse
Current Rating: 175 A
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Littelfuse
Mounting Style: DIN Rail
Number of Positions: 3 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 20.6 mm
Product Category: Barrier Terminal Blocks
Product Type: Barrier Terminal Blocks
Product: Barrier Terminal Blocks
Series: LD
Subcategory: Terminal Blocks
Termination Style: Crimp
Type: Distribution Block
Voltage Rating: 600 V
Wire Gauge Max: 2/0 AWG, 4 AWG
Wire Gauge Min: 14 AWG, 14 AWG

Техническая документация

Datasheet
pdf, 1337 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.