CD-02-05-REC-112
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
276 шт., срок 7-9 недель
660 руб.
от 10 шт. —
590 руб.
Добавить в корзину 1 шт.
на сумму 660 руб.
Альтернативные предложения1
Номенклатурный номер: 8005772519
Бренд: Wakefield-Vette
Описание
ulTIMiFlux Thermal Material
Wakefield-Vette ulTIMiFlux Thermal Material offers high performance, cost-effectiveness, configurability, and custom sizes for thermal system needs. Thermal Interface Materials (TIM) are a secondary material installed between the heat sink and the device that is designed to improve the thermal transfer to the heat sink.
Wakefield-Vette ulTIMiFlux Thermal Material offers high performance, cost-effectiveness, configurability, and custom sizes for thermal system needs. Thermal Interface Materials (TIM) are a secondary material installed between the heat sink and the device that is designed to improve the thermal transfer to the heat sink.
Технические параметры
Brand: | Wakefield-Vette |
Breakdown Voltage: | 9.2 kVAC |
Color: | Orange |
Designed for: | Rectifier |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Flammability Rating: | UL 94 V-0 |
Manufacturer: | Wakefield-Vette |
Material: | Phase Change Compound |
Maximum Operating Temperature: | +60 C |
Product Category: | Thermal Interface Products |
Product Type: | Thermal Interface Products |
Product: | Thermally Conductive Insulator |
Series: | CD-02 |
Subcategory: | Thermal Management |
Tensile Strength: | 100 psi |
Thickness: | 0.076 mm |
Tradename: | ulTIMiFlux |
Type: | Thermal Pad |
Техническая документация
Datasheet
pdf, 282 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.