DCR022405P
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 340 руб.
от 5 шт. —
4 980 руб.
от 20 шт. —
4 620 руб.
Добавить в корзину 1 шт.
на сумму 5 340 руб.
Описание
Power Supplies - Board Mount\DC DC Converters
Изолированный модуль DC DC Converter 1 Выход 5 В 400 мА 21,6 - 26,4 В, вход
Технические параметры
Applications | ITE (Commercial) |
Base Product Number | DCR022405 -> |
Current - Output (Max) | 400mA |
ECCN | EAR99 |
Features | Remote On/Off, OTP, SCP |
HTSUS | 8504.40.9580 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 70В°C |
Package | Tube |
Package / Case | 18-DIP Module, 10 Leads |
Power (Watts) | 2W |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | DCR02 (2W) -> |
Size / Dimension | 0.90"" L x 0.28"" W x 0.21"" H (22.9mm x 7.1mm x 5 |
Type | Isolated Module |
Voltage - Input (Max) | 26.4V |
Voltage - Input (Min) | 21.6V |
Voltage - Isolation | 1kV |
Voltage - Output 1 | 5V |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Input Voltage, Max: | 26.4 V |
Input Voltage, Min: | 21.6 V |
Input Voltage: | 21.6 V to 26.4 V |
Isolation Voltage: | 1 kV |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 400 mA |
Output Power: | 2 W |
Output Voltage-Channel 1: | 5 V |
Package / Case: | PDIP-18-10 |
Packaging: | Tube |
Product Category: | Isolated DC/DC Converters-SMD |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | DCR022405 |
Subcategory: | DC-DC Converter |