LP38502SD-ADJEV
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 880 руб.
Добавить в корзину 1 шт.
на сумму 15 880 руб.
Описание
Development Boards, Kits, Programmers\Evaluation Boards - Linear Voltage Regulators
LP38502 1 - Оценочная плата положительного регулируемого линейного регулятора напряжения на одну ИС
Технические параметры
Base Product Number | LP38502 -> |
Board Type | Fully Populated |
Channels per IC | 1 - Single |
Current - Output | 1.5A |
ECCN | EAR99 |
HTSUS | 9030.90.6600 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Affected |
Regulator Type | Positive Adjustable |
RoHS Status | Not applicable |
Series | FlexCap -> |
Supplied Contents | Board(s) |
Utilized IC / Part | LP38502 |
Voltage - Input | 2.7V ~ 5.5V |
Voltage - Output | 2.5V |
Brand: | Texas Instruments |
Description/Function: | LDO Linear Regulator, LLP-8 |
Factory Pack Quantity: Factory Pack Quantity: | 2 |
Input Voltage: | 2.7 V to 5.5 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Output Current: | 1.5 A |
Output Voltage: | 2.5 V |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Boards |
Series: | LP38502 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LP38502 |
Type: | LDO Voltage Regulator |
Техническая документация
Datasheet
pdf, 91 КБ