EM1402EVM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
697 700 руб.
Добавить в корзину 1 шт.
на сумму 697 700 руб.
Описание
Development Boards, Kits, Programmers\Evaluation and Demonstration Boards and Kits
Оценочная плата управления питанием монитора батареи BQ76PL455A-Q1
Технические параметры
Base Product Number | EM1402 -> |
ECCN | EAR99 |
Function | Battery Monitor |
HTSUS | 8504.40.9580 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Primary Attributes | Cell Balancer |
REACH Status | REACH Unaffected |
RoHS Status | Not applicable |
Supplied Contents | Board(s) |
Type | Power Management |
Utilized IC / Part | BQ76PL455A-Q1 |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 70 V |
Interface Type: | UART |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Output Voltage: | 5 V |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Modules |
Series: | EM1402 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | BQ76PL455A-Q1 |
Type: | Battery Management |
Техническая документация
Datasheet
pdf, 367 КБ