1-2102061-0

1-2102061-0
Изображения служат только для ознакомления,
см. техническую документацию
18 080 руб.
от 10 шт.14 450 руб.
от 25 шт.13 890 руб.
от 50 шт.13 426.68 руб.
Добавить в корзину 1 шт. на сумму 18 080 руб.
Номенклатурный номер: 8005775101
Бренд: TE Connectivity

Описание

VITA 61 MEZALOK High Speed Mezzanine Connectors

TE Connectivity's VITA 61 MEZALOK Connectors are rugged surface mount connectors featuring a quad redundant mini-box system with 500-mating-cycle durability. MEZALOK Connectors are engineered for high-speed reliability across adverse environments. These VITA 61 connectors enable 32+Gb/s data rates coupled with a four-point redundant contact system based on the M55302 standard. These TE 114-position connectors are compliant with VITA 61 for XMC 2.0 applications.

Технические параметры

Brand: TE Connectivity/Raychem
Contact Material: Beryllium Copper
Contact Plating: Gold
Current Rating: 1.5 A
Factory Pack Quantity: Factory Pack Quantity: 100
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: TE Connectivity
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Number of Positions: 114 Position
Number of Rows: 6 Row
Packaging: Reel, Cut Tape
Pitch: 1.27 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Receptacles
Series: MEZALOK
Stack Height: 18 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: VITA 61
Voltage Rating: 250 VAC

Техническая документация

Datasheet
pdf, 925 КБ