MPZ1608S181ATAH0
![MPZ1608S181ATAH0](https://static.chipdip.ru/lib/514/DOC016514455.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
> 1 млн. шт., срок 6-8 недель
23 руб.
Мин. кол-во для заказа 10 шт.
от 25 шт. —
21 руб.
от 50 шт. —
18.19 руб.
Добавить в корзину 10 шт.
на сумму 230 руб.
Альтернативные предложения2
Описание
Chip Beads
TDK Chip Beads offer a noise reduction solution for a wide variety of applications. These chip beads include the MMZ-H, MPZ0402, HFxxACB / HFACC, MMZ, MPZ, MPZ-E Ferrite, MMZ-HE, and MMZ-E chip bead series. TDK Chip Beads are ideal for smartphones, tablets, portable game machines, industrial equipment, and car multimedia, depending on the model.
TDK Chip Beads offer a noise reduction solution for a wide variety of applications. These chip beads include the MMZ-H, MPZ0402, HFxxACB / HFACC, MMZ, MPZ, MPZ-E Ferrite, MMZ-HE, and MMZ-E chip bead series. TDK Chip Beads are ideal for smartphones, tablets, portable game machines, industrial equipment, and car multimedia, depending on the model.
Технические параметры
Brand: | TDK |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Impedance: | 180 Ohms |
Manufacturer: | TDK |
Maximum DC Current: | 2 A |
Maximum DC Resistance: | 50 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 0603(1608 metric) |
Part # Aliases: | MPZ1608S181ATAH0 MPZ1608S181A |
Product Category: | Ferrite Beads |
Product Type: | Ferrite Beads |
Product: | Ferrite Chip Beads |
Series: | MPZ |
Shielding: | Shielded |
Subcategory: | Ferrites |
Termination Style: | SMD/SMT |
Test Frequency: | 100 MHz |
Tolerance: | 25% |
Type: | Power line Chip Beads |
Техническая документация
Datasheet
pdf, 246 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары