OM15080-K32W
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 770 руб.
Добавить в корзину 1 шт.
на сумму 9 770 руб.
Описание
RF/IF and RFID\RF Evaluation and Development Kits, Boards
K32W USB Dongle (OM15080-K32W)NXP Semiconductors K32W USB Dongle (OM15080-K32W) is a development tool for BLUETOOTH® Low Energy (BLE), Thread, Zigbee, and IEEE 802.15.4 Wi-Fi® applications, based on the K32W061 Wireless Microcontroller. The K32W USB Dongle can be used as a node in a Zigbee network as a Zigbee Control Bridge, Zigbee Coordinator, or as a packet sniffer. It can also be used in Thread wireless network, typically as a Border Router or Network/Radio Co-Processor (NCP/RCP). In addition, The K32W USB Dongle can be used as a Bluetooth LE wireless network node with a simple connection to a PC or other USB enabled device.
Технические параметры
Base Product Number | OM15 -> |
ECCN | 5A992C |
For Use With/Related Products | K32W041, K32W061 |
Frequency | 2.4GHz |
HTSUS | 8517.62.0090 |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | Vendor undefined |
Supplied Contents | Board(s) |
Type | Transceiver; 802.15.4 (Thread, ZigBeeВ®), Bluetoot |
Brand: | NXP Semiconductors |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | USB |
Manufacturer: | NXP |
Part # Aliases: | 935388265598 |
Product Category: | Development Boards & Kits-Wireless |
Product Type: | Development Boards & Kits-Wireless |
RF Frequency: | 2.4 GHz to 2.483 GHz |
Subcategory: | Development Tools |
Техническая документация
Datasheet
pdf, 318 КБ