G7J-4A-B DC48

Фото 1/2 G7J-4A-B DC48
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 6-8 недель
12 580 руб.
Добавить в корзину 1 шт. на сумму 12 580 руб.
Альтернативные предложения1
Номенклатурный номер: 8005779511
Бренд: Omron

Описание

Relays\Power Relays, Over 2 Amps
Реле общего назначения 4PST-NO (DM) (4 Form X) 48VDC Coil Chassis Mount

Технические параметры

Coil Current 42mA
Coil Resistance 1.15 kOhms
Coil Type Non Latching
Coil Voltage 48VDC
Contact Form 4PST-NO (DM) (4 Form X)
Contact Rating (Current) 25A
ECCN EAR99
Features Test Button
HTSUS 8536.41.0050
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Chassis Mount
Must Operate Voltage 36 VDC
Must Release Voltage 4.8 VDC
Operate Time 50ms
Operating Temperature -25В°C ~ 60В°C
Package Bulk
Relay Type General Purpose
Release Time 50ms
RoHS Status RoHS Compliant
Series G7J ->
Switching Voltage 250VAC, 125VDC - Max
Termination Style Screw Terminal
Brand: Omron Automation and Safety
Coil Current: 42 mA
Coil Resistance: 1.15 kOhms
Coil Termination: Screw
Coil Type: Non-Latching
Coil Voltage: 48 VDC
Contact Current Rating: 25 A
Contact Form: 4PST(4 Form A)
Contact Material: Silver Alloy(Ag)
Contact Rating: 25 A
Contact Termination: Screw
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Omron
Maximum Switching Current: 25 A
Mounting Style: Panel Mount
Part # Aliases: G7J4ABDC48
Power Consumption: 2 W
Product Category: General Purpose Relays
Product Type: General Purpose Relays
Product: Power Relays
Relay Contact Form: 4 Form A(4PST-NO)
Series: G7J
Subcategory: Relays
Switching Voltage: 250 VAC, 125 VDC
Type: Miniature

Техническая документация

Datasheet
pdf, 866 КБ
G7J
pdf, 854 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.