LT5401AHMSE#PBF, Resistor Networks & Arrays Matched Precision Resistor Network

LT5401AHMSE#PBF, Resistor Networks & Arrays Matched Precision Resistor Network
Изображения служат только для ознакомления,
см. техническую документацию
4 270 руб.
от 10 шт.3 510 руб.
от 25 шт.3 110 руб.
от 50 шт.2 669.87 руб.
Добавить в корзину 1 шт. на сумму 4 270 руб.
Номенклатурный номер: 8004977194
Артикул: LT5401AHMSE#PBF
Бренд: Analog Devices

Описание

Passive Components\Resistors\Resistor Networks & Arrays
LT5401 Matched Resistor Network Analog Devices LT5401 Matched Resistor Network is optimised for use with fully differential or difference amplifiers. The Matched Resistor Network offers excellent matching specifications over the entire temperature range. The LT5401 contains two strings of matched resistors, each providing three tap points. The resulting matched ratios are well suited for precisely setting a differential amplifier"s gain or attenuation.

Технические параметры

Номинальное сопротивление 350 Ohms, 700 Ohms
Точность,% 7.5%
Количество резисторов 8
Brand: Analog Devices
Circuit Type: Isolated
Factory Pack Quantity: 50
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Number of Pins: 10
Package/Case: MSOP-10
Packaging: Tube
Product Category: Resistor Networks & Arrays
Product Type: Resistor Networks & Arrays
Product: Networks
Subcategory: Resistors
Temperature Coefficient: 25 PPM/C
Termination Style: SMD/SMT
Applications Voltage Divider(TCR Matched)
Circuit Type Isolated
ECCN EAR99
Height - Seated (Max) 0.043""(1.10mm)
HTSUS 8533.21.0020
Moisture Sensitivity Level (MSL) 3(168 Hours)
Mounting Type Surface Mount
Number of Pins 10
Operating Temperature -40В°C ~ 125В°C
Package Tube
Package / Case 10-TFSOP, 10-MSOP(0.118"", 3.00mm Width)Exposed
Resistor Matching Ratio В±0.003%
Resistor-Ratio-Drift В±0.2ppm/В°C
RoHS Status ROHS3 Compliant
Size / Dimension 0.118"" L x 0.118"" W(3.00mm x 3.00mm)
Supplier Device Package 10-MSOP-EP
Temperature Coefficient В±25ppm/В°C

Техническая документация

Дополнительная информация

Калькуляторы группы «Резисторные сборки»