REFAUDIOAMA12040TOBO1
16 310 руб.
Добавить в корзину 1 шт.
на сумму 16 310 руб.
Описание
Development Boards, Kits, Programmers\Evaluation Boards - Audio Amplifiers
MA12040 MERUSв„ў 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board
Технические параметры
Amplifier Type | Class D |
Base Product Number | REFAUDIOAMA12040 -> |
Board Type | Fully Populated |
ECCN | EAR99 |
HTSUS | 8518.40.2000 |
Max Output Power x Channels @ Load | 40W x 2 @ 4Ohm |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Output Type | 2-Channel (Stereo) |
Package | Bulk |
Series | MERUSв„ў -> |
Supplied Contents | Board(s) |
Utilized IC / Part | MA12040 |
Voltage - Supply | 5V ~ 18V |
Техническая документация
Datasheet
pdf, 1522 КБ