TR18RDM050-01G03 BK-BK VI
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
53 шт., срок 7-9 недель
5 550 руб.
от 5 шт. —
5 070 руб.
от 10 шт. —
4 480 руб.
от 25 шт. —
4 215.29 руб.
Добавить в корзину 1 шт.
на сумму 5 550 руб.
Альтернативные предложения1
Номенклатурный номер: 8005780943
Бренд: Cincon Electronics Co. LTD
Описание
TR18RDM 18W Medical Switching Adapters
Cincon TR18RDM 18W Medical Switching Adapters are 18W medical, wall-mount switching adapters with a universal input range. This Cincon series meets 2MOPP Class II, CoC Tier 2, and DoE Level VI certifications. TR18RDM 18W Medical Switching Adapters include over-voltage and short-circuit protections with low no-load power consumption. With multiple output and international AC contact options, these adapters are ideal for medical and a wide array of applications.
Cincon TR18RDM 18W Medical Switching Adapters are 18W medical, wall-mount switching adapters with a universal input range. This Cincon series meets 2MOPP Class II, CoC Tier 2, and DoE Level VI certifications. TR18RDM 18W Medical Switching Adapters include over-voltage and short-circuit protections with low no-load power consumption. With multiple output and international AC contact options, these adapters are ideal for medical and a wide array of applications.
Технические параметры
Approvals: | EN55011, EN60601-1-11 |
Brand: | Cincon |
Compliance: | CoC Tier 2, DoE Level VI |
Connector Type: | Barrel Connector |
DC Output Connector: | 2.1 mm Barrel Plug, Right Angle(2.1x5.5) |
DC Output Cord Length: | 1800 mm |
Efficiency: | 81.84% |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Industrial |
Input Voltage: | 80 VAC to 264 VAC |
Load Regulation: | Regulated |
Manufacturer: | Cincon |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -30 C |
Mounting Style: | Wall Mount |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 3 A |
Output Power: | 18 W |
Output Voltage-Channel 1: | 5 VDC |
Product Category: | Wall Mount AC Adapters |
Product Type: | Wall Mount AC Adapters |
Product: | Interchangeable Plug |
Region: | Universal |
Series: | TR18RDM |
Subcategory: | AC-DC Power Supply |
Техническая документация
Datasheet
pdf, 753 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.