D2VW-01L2-1HS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5478 шт., срок 7-9 недель
3 500 руб.
от 10 шт. —
2 550 руб.
от 25 шт. —
2 260 руб.
от 40 шт. —
2 133.77 руб.
Добавить в корзину 1 шт.
на сумму 3 500 руб.
Альтернативные предложения2
Описание
Switches\Snap Action, Limit Switches
Switch SPDT Chassis Mount
Технические параметры
Actuator Type | Lever, Roller |
Circuit | SPDT |
Current Rating (Amps) | 100mA (AC/DC) |
Differential Travel | 0.031"" (0.8mm) |
ECCN | EAR99 |
Electrical Life | 1,000,000 Cycles |
HTSUS | 8536.50.9040 |
Ingress Protection | IP67 - Dust Tight, Waterproof |
Mechanical Life | 10,000,000 Cycles |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Chassis Mount |
Operating Force | 120gf |
Operating Position | 0.815"" (20.7mm) |
Operating Temperature | -40В°C ~ 85В°C |
Overtravel | 0.062"" (1.6mm) |
Package | Tray |
Pretravel | 0.157"" (4.0mm) |
Release Force | 15gf |
RoHS Status | RoHS Compliant |
Series | D2VW -> |
Switch Function | On-Mom |
Termination Style | Solder, Quick Connect - 0.187"" (4.7mm) |
Voltage Rating - AC | 125V |
Voltage Rating - DC | 30V |
Actuator Style | Hinge Roller Lever |
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
Electrical Life (Cycles) | 1000000 |
EU RoHS | Compliant |
Maximum Current Rating (A) | 0.1 125VAC 30VDC |
Maximum Movement Differential (mm) | 0.8 |
Maximum Operating Temperature (°C) | 85 |
Mechanical Life (Cycles) | 10000000 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Screw Mount |
Operating Force (N) | 1.18 |
Part Status | Active |
Pole Throw Configuration | SPDT |
PPAP | No |
Switch Configuration | N.O./N.C. |
Actuator Style: | Roller Lever |
Actuator: | Roller Lever |
Brand: | Omron Electronics |
Contact Form: | SPDT |
Current Rating: | 100 mA |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Illuminated: | Non-Illuminated |
IP Rating: | IP67 |
Manufacturer: | Omron |
Mounting Style: | Chassis Mount |
Operating Force: | 1.2 N |
Part # Aliases: | D2VW01L21HS |
Product Category: | Basic/Snap Action Switches |
Product Type: | Snap Action Switches |
Series: | D2VW |
Subcategory: | Switches |
Switch Function: | ON-(OFF), OFF-(ON) |
Termination Style: | Solder Pin |
Type: | Miniature |
Voltage Rating AC: | 125 VAC |
Voltage Rating DC: | 30 VDC |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары