TSW-108-05-T-D

TSW-108-05-T-D
Изображения служат только для ознакомления,
см. техническую документацию
583 шт., срок 6-8 недель
350 руб.
от 10 шт.270 руб.
от 100 шт.226 руб.
от 500 шт.172.70 руб.
Добавить в корзину 1 шт. на сумму 350 руб.
Альтернативные предложения1
Номенклатурный номер: 8005781810
Бренд: Samtec

Описание

TSW.100" Through-Hole.025" Square-Post Headers
Samtec TSW Through-Hole Square-Post Headers offer a 400V AC to 550V AC voltage range, a 6.3A current rating, and phosphor bronze construction. These TSW headers are an Extended Life Product™ (E.L.P.™), passing 10-year Mixed Flowing Gas (MFG) ratings and achieving high mating cycles (250 to 2500). E.L.P. products are tested to rigorous standards that evaluate contact resistance in simulated storage and field conditions. Samtec TSW Through-Hole Square-Post Headers feature single-, double-, and triple-row options that operate in the -55°C to +125°C temperature range.

Технические параметры

Application: Board-to-Board, Cable
Brand: Samtec
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Polyester
Latching Type: Unlatched
Manufacturer: Samtec
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 16 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Series: TSW
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Type: Unshrouded
Voltage Rating: 500 V

Техническая документация

Datasheet
pdf, 431 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.