111-202CAK-H01

111-202CAK-H01
Изображения служат только для ознакомления,
см. техническую документацию
6 490 руб.
от 25 шт.4 280 руб.
от 100 шт.3 430 руб.
Добавить в корзину 1 шт. на сумму 6 490 руб.
Номенклатурный номер: 8005781842

Описание

Electronic Sensors
Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Технические параметры

B Parameter: 3068 K
Brand: Honeywell
Diameter: 0.36 mm
Factory Pack Quantity: Factory Pack Quantity: 25
Manufacturer: Honeywell
Maximum Operating Temperature: +300 C
Minimum Operating Temperature: -60 C
Mounting Style: PCB Mount
Power Rating: 0.1 mW
Product Category: NTC Thermistors
Product Type: NTC Thermistors
Resistance: 2 kOhms
Series: 111
Subcategory: Thermistors
Termination Style: Axial
Tolerance: 25%
Type: NTC

Техническая документация

Datasheet
pdf, 124 КБ