SS11VL-R30009
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
590 руб.
от 10 шт. —
400 руб.
от 600 шт. —
234 руб.
Добавить в корзину 1 шт.
на сумму 590 руб.
Описание
Filters\Common Mode Chokes
900ВµH @ 1kHz 2 Line Common Mode Choke Through Hole 3A DCR 60mOhm
Технические параметры
Current Rating (Max) | 3A |
DC Resistance (DCR) (Max) | 60mOhm |
ECCN | EAR99 |
Filter Type | Power Line |
Height (Max) | 0.807"" (20.50mm) |
HTSUS | 8504.31.4065 |
Inductance @ Frequency | 900ВµH @ 1kHz |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Lines | 2 |
Operating Temperature | -25В°C ~ 120В°C |
Package | Bulk |
Package / Case | Vertical, 4 PC Pin |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | SS -> |
Size / Dimension | 0.866"" L x 0.571"" W (22.00mm x 14.50mm) |
Voltage Rating - AC | 250V |
Brand: | KEMET |
Diameter: | 22 mm |
Factory Pack Quantity: Factory Pack Quantity: | 600 |
Filter Type: | Common mode |
Inductance: | 900 uH |
Manufacturer: | KEMET |
Maximum DC Current: | 3 A |
Maximum DC Resistance: | 60 mOhms |
Maximum Operating Temperature: | +120 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | PCB Mount |
Number of Channels: | 1 Channel |
Package / Case: | Tray |
Packaging: | Tray |
Part # Aliases: | UAL11VLR300090 |
Product Category: | Common Mode Chokes/Filters |
Product Type: | Common Mode Chokes |
Product: | AC Line Filters |
Series: | SS11VL |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Through Hole |
Test Frequency: | 1 kHz |
Type: | Standard Common Mode Filters |
Automotive | No |
Configuration | Dual |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Inductance (H) | 900u(Min) |
Maximum DC Current (A) | 3 |
Maximum DC Resistance (Ohm) | 0.06 |
Maximum Operating Temperature (°C) | 120 |
Minimum Insulation Resistance (Ohm) | >100M |
Minimum Operating Temperature (°C) | -25 |
Mounting | Through Hole |
Part Status | Active |
PPAP | No |
Test Frequency (Hz) | 1k |
Type | Power Line |
Voltage Rating | 250VAC |
Withstand Voltage | 2.4kVAC |