MSP-TS430PN80USB
![Фото 1/2 MSP-TS430PN80USB](https://static.chipdip.ru/lib/659/DOC006659971.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/526/DOC007526953.jpg)
30 800 руб.
Добавить в корзину 1 шт.
на сумму 30 800 руб.
Описание
Embedded Solutions\Engineering Tools\Embedded Tools & Accessories\Sockets & Adapters
MSP-TS430PN80USB USB 80-Pin Target BoardTexas Instruments MSP-TS430PN80USB USB 80-Pin Target Board is used to program and debug MSP430 microcontrollers in-system through the JTAG interface or the Spy Bi-Wire (2-wire JTAG) protocol. The development board supports all MSP430F552x and MSP430F55xx Flash parts in a 80-pin LQFP package. TI MSP-TS430PN80USB includes an LED indicator, JTAG adapter, and header pin-outs for prototyping. The board features two MSP430F5529IPN devices and includes an on-board USB connector.
Learn More
Технические параметры
Brand: | Texas Instruments |
Core: | MSP430 |
Data Bus Width: | 16 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | MSP-FET430UIF, MSP-FET430U80USB |
Interface Type: | JTAG, USB |
Manufacturer: | Texas Instruments |
Product Category: | Sockets & Adapters |
Product Type: | Sockets & Adapters |
Product: | Socket Target Boards |
Subcategory: | Embedded Solutions |
Tool Is For Evaluation Of: | MSP430F5529IPN |
Tradename: | MSP430 |
Base Product Number | MSP-TS430 -> |
ECCN | EAR99 |
For Use With/Related Products | MSP430 |
HTSUS | 8473.30.1180 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Module/Board Type | ZIF Socket |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH info available upon request |
RoHS Status | Not applicable |
Вес, г | 377.1 |
Техническая документация
MSP430 Hardware Tools User's Guide
pdf, 9961 КБ
Адаптеры для программирования микросхем 2014
pdf, 419 КБ
Похожие товары