AMC1302EVM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 880 руб.
Добавить в корзину 1 шт.
на сумму 15 880 руб.
Описание
Development Boards, Kits, Programmers\Evaluation Boards - Op Amps
AMC1302EVM Evaluation ModuleTexas Instruments AMC1302EVM Evaluation Module is designed to evaluate the AMC1302, a 7kV reinforced isolation amplifier. The AMC1302 is ideal for use in current shunt measuring applications. The AMC1302EVM offers screw terminals for easy access to analog inputs and outputs. The device requires two separate power rails, VDD1 and VDD2. VDD1 is on the high-voltage side of the amplifier, and VDD2 is on the user side of the amplifier. After the VDD1 and VDD2 power rails have been applied, the analog outputs are available with a fixed gain and a DC offset equal to 1.44V.
Технические параметры
Amplifier Type | Isolation |
Base Product Number | AMC1302 -> |
Board Type | Fully Populated |
Channels per IC | 1 - Single |
Current - Output / Channel | 14mA |
Current - Supply (Main IC) | 5.9mA |
ECCN | EAR99 |
HTSUS | 8543.70.9910 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Output Type | Differential |
Package | Bulk |
REACH Status | REACH Unaffected |
Supplied Contents | Board(s) |
Utilized IC / Part | AMC1302 |
Voltage - Supply, Single/Dual (В±) | 3V ~ 5.5V |
Brand: | Texas Instruments |
Description/Function: | AMC1302 evaluation module |
Factory Pack Quantity: Factory Pack Quantity: | 2 |
For Use With: | AMC1302 |
Manufacturer: | Texas Instruments |
Operating Supply Voltage: | 5.5 V |
Product Category: | Amplifier IC Development Tools |
Product Type: | Amplifier IC Development Tools |
Product: | Evaluation Modules |
Series: | AMC1302 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | AMC1302 |
Type: | Isolation Amplifiers |
Analogue Function | Isolation Amplifier |
Featured Device | AMC1302 |
For Use With | AMC1302 |
Kit Classification | Evaluation Module |
Kit Name | Amplifier IC Development Kit |
Техническая документация
Datasheet
pdf, 212 КБ