HT787A, Acceleration Sensor Modules Side exit, high temperature 165C, general purpose, MIL-C-5015 connector, case isolated, 1/4-28 captive s
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
95 580 руб.
от 10 шт. —
88 990 руб.
Добавить в корзину 1 шт.
на сумму 95 580 руб.
Описание
Sensors\Motion & Position Sensors\Accelerometers
HT High-Temperature AccelerometersAmphenol Wilcoxon HT High-Temperature Accelerometers are 100mV/g industrial accelerometers with ±5% sensitivity tolerance and -50°C to +150°C operating temperature range. These hermetically sealed accelerometers provide continuous operation in hot environments without degradation and up to 25 years of mean time between failures (MTBF). Amphenol Wilcoxon HT accelerometers are ideal for extreme environments, including steel manufacturing, metals processing, pulp and paper mills, power generation plants, and condition monitoring. These accelerometers are manufactured in an approved ISO 9001 facility and come with a lifetime warranty.
Технические параметры
Acceleration: | 80 g |
Brand: | Amphenol Wilcoxon |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Amphenol |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -50 C |
Mounting Style: | Chassis Mount |
Operating Supply Current: | 10 mA |
Output Type: | Analog |
Product Category: | Accelerometers |
Product Type: | Accelerometers |
Sensing Axis: | X |
Sensitivity: | 100 mV/g |
Sensor Type: | 1-axis |
Series: | HT |
Subcategory: | Sensors |
Supply Voltage - Max: | 30 V |
Supply Voltage - Min: | 18 V |
Acceleration Range | В±80g |
Axis | X |
Bandwidth | 0.7Hz ~ 10kHz |
Base Product Number | HT -> |
California Prop 65 | Warning Information |
ECCN | EAR99 |
HTSUS | 8543.70.9960 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Chassis Mount |
Operating Temperature | -50В°C ~ 150В°C |
Output Type | Analog Voltage |
Package | Bulk |
Package / Case | Module |
RoHS Status | RoHS Compliant |
Sensitivity (mV/g) | 100 |
Type | Analog |
Voltage - Supply | 18V ~ 30V |
Вес, г | 145 |
Техническая документация
Datasheet
pdf, 271 КБ
Datasheet HT787A
pdf, 280 КБ