SC22-06-60J
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 000 руб.
от 10 шт. —
770 руб.
от 25 шт. —
657 руб.
Добавить в корзину 1 шт.
на сумму 1 000 руб.
Описание
Common Mode Coils
KEMET Electronics Common Mode Coils are available in a wide variety of sizes, specifications, and characteristics. These coils feature proprietary ferrite material and equivalents with three types of cores: toroidal, UU, and square-shaped. The portfolio includes chokes that are AEC-Q200 qualified. KEMET Common Mode Coils have an operating temperature range of -25°C to +150°C, depending on the series. Typical applications include automotive, audio-visual equipment, office automation equipment, industrial equipment, digital appliances, and power supply devices.
KEMET Electronics Common Mode Coils are available in a wide variety of sizes, specifications, and characteristics. These coils feature proprietary ferrite material and equivalents with three types of cores: toroidal, UU, and square-shaped. The portfolio includes chokes that are AEC-Q200 qualified. KEMET Common Mode Coils have an operating temperature range of -25°C to +150°C, depending on the series. Typical applications include automotive, audio-visual equipment, office automation equipment, industrial equipment, digital appliances, and power supply devices.
Технические параметры
Brand: | KEMET |
Diameter: | 29.5 mm |
Factory Pack Quantity: Factory Pack Quantity: | 150 |
Filter Type: | Common mode |
Inductance: | 6 mH |
Manufacturer: | KEMET |
Maximum DC Current: | 6 A |
Maximum DC Resistance: | 46 mOhms |
Maximum Operating Temperature: | +120 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | PCB Mount |
Number of Channels: | 1 Channel |
Package / Case: | Tray |
Packaging: | Tray |
Part # Aliases: | UALSC220660J00 |
Product Category: | Common Mode Chokes/Filters |
Product Type: | Common Mode Chokes |
Product: | AC Line Filters |
Series: | SC-J |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Through Hole |
Test Frequency: | 10 kHz |
DC Ток | 6А |
Индуктивность | 6мГн |
Линейка Продукции | SC-J Series |