RE46C190S16F
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
580 руб.
от 25 шт. —
430 руб.
от 100 шт. —
374 руб.
Добавить в корзину 1 шт.
на сумму 580 руб.
Описание
Integrated Circuits (ICs)\Interface - Sensor and Detector Interfaces
RE46C190 Photoelectric Smoke Detector ASICMicrochip Technology RE46C190 Photoelectric Smoke Detector ASIC (Application-Specific Integrated Circuit) is a low voltage, low current CMOS device designed to provide all the required features for a photoelectric-type smoke detector with minimal external components. The RE46C190 incorporates a gain-selectable photo amplifier for use with an infrared emitter/detector pair. To keep the standby current to a minimum, an internal oscillator strobes power to the smoke detection circuitry every 10 seconds. If smoke is sensed, the detection rate is increased to verify an Alarm condition. A High Gain mode is available for push button chamber testing.
Технические параметры
Base Product Number | RE46C190 -> |
Current - Supply | 1ВµA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Input Type | Photoelectric |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -10В°C ~ 60В°C |
Output Type | Voltage |
Package | Tube |
Package / Case | 16-SOIC (0.154"", 3.90mm Width) |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-SOIC |
Type | Smoke Detector |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +60 C |
Minimum Operating Temperature: | -10 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 1 uA |
Operating Supply Voltage: | 3 V |
Output Signal Type: | Temporial or Continuous Tone |
Package/Case: | SOIC-Narrow-16 |
Packaging: | Tube |
Product Category: | Smoke Detectors |
Product Type: | Smoke Detectors |
Sensing Method: | Photoelectric |
Subcategory: | Sensors |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 2 V |
Type: | CMOS Smoke Detector ASIC |
Техническая документация
Datasheet RE46C190S16F
pdf, 607 КБ
Datasheet RE46C190S16F
pdf, 388 КБ
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем