ALM150PS24C2-8
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 520 руб.
от 5 шт. —
20 440 руб.
Добавить в корзину 1 шт.
на сумму 22 520 руб.
Номенклатурный номер: 8005788150
Бренд: XP Power
Описание
ALM150/200 AC-DC Power Supplies
XP Power ALM150/200 AC-DC Power Supplies are medical external power supplies with international medical and IT safety standards. These power supplies offer high efficiency and low standby power that meet environmental standards. XP Power ALM150/200 power supplies meet energy efficiency Level VI and EU CoC Tier 2 standards. These power supplies are available in Class I and Class II versions. The ALM150/200 power supplies provide low earth leakage current and less than 0.15W standby power. These power supplies come in a fully sealed enclosure that complies with the IP32 standard and offers a smooth surface finish.
XP Power ALM150/200 AC-DC Power Supplies are medical external power supplies with international medical and IT safety standards. These power supplies offer high efficiency and low standby power that meet environmental standards. XP Power ALM150/200 power supplies meet energy efficiency Level VI and EU CoC Tier 2 standards. These power supplies are available in Class I and Class II versions. The ALM150/200 power supplies provide low earth leakage current and less than 0.15W standby power. These power supplies come in a fully sealed enclosure that complies with the IP32 standard and offers a smooth surface finish.
Технические параметры
Особенности | - | |
AC Inlet Type: | C8 | |
AC Plug included/required: | Required | |
Approvals: | CB, CE, CSA, TUV, UL | |
Brand: | XP Power | |
Compliance: | CB, CE, CSA, TUV, UL | |
Connector Type: | DIN Connector | |
DC Output Connector: | 4 Pin DIN Plug | |
DC Output Cord Length: | 900 mm | |
Efficiency: | Level VI, CoC Tier 2 | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Industry: | Medical, Industrial | |
Input Voltage: | 80 VAC to 264 VAC | |
Load Regulation: | Regulated | |
Manufacturer: | XP Power | |
Maximum Operating Temperature: | +60 C | |
Minimum Operating Temperature: | 0 C | |
Mounting Style: | Desktop | |
Number of Outputs: | 1 Output | |
Output Current-Channel 1: | 6.2 A | |
Output Power: | 150 W | |
Output Voltage-Channel 1: | 24 VDC | |
Packaging: | Bulk | |
Product Category: | Desktop AC Adapters | |
Product Type: | Desktop AC Adapters | |
Region: | Universal | |
Series: | ALM150 | |
Subcategory: | AC-DC Power Supply |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.