M2032LL4W01, Toggle Switch, Panel Mount, On-On, 3PDT, Solder Terminal
![Фото 1/2 M2032LL4W01, Toggle Switch, Panel Mount, On-On, 3PDT, Solder Terminal](https://static.chipdip.ru/lib/316/DOC043316466.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/110/DOC008110040.jpg)
3 шт., срок 6 недель
5 050 руб.
Добавить в корзину 1 шт.
на сумму 5 050 руб.
Описание
Switches\Toggle Switches & Slide Switches\Toggle Switches
The NKK Switches toggle switch has 3PDT contacts, and On-On circuit configuration. Terminals are made up of copper or brass with silver or gold plating.
Технические параметры
Contact Configuration | 3PDT |
Contact Current Rating | 4A(DC), 6A(AC) |
Illuminated | No |
IP Rating | IP67 |
Mounting Type | Panel Mount |
Switch Operation | On-On |
Terminal Type | Solder |
Actuator Length | 16.50mm |
Actuator Material | Brass, Chrome Plated |
Actuator Type | Locking Lever |
Bushing Thread | M6 x 0.75 |
California Prop 65 | Warning Information |
Circuit | 3PDT |
Current Rating (Amps) | 6A (AC), 4A (DC) |
ECCN | EAR99 |
Electrical Life | 25,000 Cycles |
Features | Epoxy Sealed Terminals |
HTSUS | 8536.50.9065 |
Illumination | Non-Illuminated |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -30В°C ~ 85В°C |
Package | Bulk |
Panel Cutout Dimensions | Circular - 6.50mm Dia |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | M -> |
Switch Function | On-On |
Termination Style | Solder Lug |
Video File | IP Rated Switches | Datasheet Preview |
Voltage Rating - AC | 125V |
Voltage Rating - DC | 30V |
Техническая документация
Datasheet
pdf, 2408 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.