71991-306LF
см. техническую документацию
Описание
The DUBOX 71991 series Board-to-Board Connector for use with span industry segments (base stations, industrial control). It is available in single or double-row in either straight or right angle orientation from 2 to 50 positions. The maximum current rating is 3A per contact. The Dubox® contact has a pre-stressed, dual beam design to enable low insertion force, 4-wall contact design for signal protection. It mates with very short pins (5mm) stackable end-to-end and side-by-side.
• Dual beam contact design
• Contact pre-stressed
• Floating solder tails self centre on the circuit pads
• 4 Wall contact design
• Duplex plating
• Locating feature available
• High temperature performing raw material
• High reliable electrical performances
• Low insertion force required
• Easy to assures the coplanarity
• Maintaining the alignment for soldering and facilitates robotic placement
• Compatible with infrared and vapour-phase reflow
Технические параметры
Количество Контактов | 12контакт(-ов) |
Количество Рядов | 2ряд(-ов) |
Линейка Продукции | Серия DUBOX 71991 |
Материал Контакта | Фосфористая Бронза |
Монтаж Разъема | Монтаж в Сквозное Отверстие |
Покрытие Контакта | Контакты с Покрытием из Золота |
Системы разъемов | Плата-к-плате |
Тип Оконцовки Контакта | Through Hole Straight |
Шаг Контактов | 2.54мм |