SLPIPA25BSO3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 230 руб.
3 620 руб.
от 10 шт. —
2 910 руб.
от 25 шт. —
2 570 руб.
от 50 шт. —
2 548.29 руб.
Добавить в корзину 1 шт.
на сумму 3 620 руб.
Описание
Connectors, Interconnects\Terminals - Specialized Connectors
Terminal Male, Pin (Plug) Connector Crimp 4 AWG
Технические параметры
Base Product Number | SLPIPA25 -> |
Color | Orange |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bag |
RoHS Status | ROHS3 Compliant |
Terminal Type | Male, Pin (Plug) |
Termination | Crimp |
Wire Gauge | 4 AWG |
Brand: | Amphenol Industrial |
Contact Gender: | Pin(Male) |
Contact Material: | Copper Alloy |
Current Rating: | 120 A |
Factory Pack Quantity: Factory Pack Quantity: | 5 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Orange |
Housing Gender: | Male |
Housing Material: | Thermoplastic(TP) |
Insert / Contact Gender: | Pin(Male) |
IP Rating: | IP67 |
Manufacturer: | Amphenol |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Cable |
Number of Positions: | 1 Position |
Packaging: | Bulk |
Product Category: | Heavy Duty Power Connectors |
Product Type: | Heavy Duty Power Connectors |
Product: | Plugs |
Series: | SurLok 5.7 |
Subcategory: | Power Connectors |
Termination Style: | Crimp |
Tradename: | SurLok Plus |
Voltage Rating: | 1 kV |
Wire Gauge Max: | 4 AWG |
Техническая документация
Похожие товары