AM1808EZWTA3

AM1808EZWTA3
Изображения служат только для ознакомления,
см. техническую документацию
5 980 руб.
от 10 шт.4 830 руб.
от 25 шт.4 630 руб.
Добавить в корзину 1 шт. на сумму 5 980 руб.
Номенклатурный номер: 8005790902
Бренд: Texas Instruments

Описание

Arm®-Based Cortex™-A Processors Texas Instruments Arm®-Based Cortex™-A Processors integrate Arm Cortex-A cores with flexible peripherals and connectivity. The system is optimized with a rich peripheral set for various applications, from sensors to servers. The user can connect and control a wide set of devices and sensors on the system with a cornucopia of peripherals. These Texas Instruments Arm-Based Processors offer simple displays and high-performance HMIs with 3D graphics and HD video multimedia options. These devices protect your IP and investment with secure boot and crypto and offer out-of-the-box support for Wi-Fi® connectivity with WiLink™ 8.

Технические параметры

Brand: Texas Instruments
Data Bus Width: 32 bit/16 bit
Data RAM Size: 8 kB, 128 kB
Factory Pack Quantity: 90
I/O Voltage: 1.8 V, 3.3 V
Interface Type: Ethernet, I2C, SPI, UART, USB
L1 Cache Data Memory: 16 kB
L1 Cache Instruction Memory: 16 kB
Manufacturer: Texas Instruments
Maximum Clock Frequency: 375 MHz
Maximum Operating Temperature: +105 C
Memory Type: L1 Cache, RAM, ROM
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Number of Timers/Counters: 6 Timer
Operating Supply Voltage: 1.2 V
Package/Case: NFBGA-361
Packaging: Tray
Processor Series: Sitara
Product Category: Microprocessors-MPU
Product Type: Microprocessors-MPU
Subcategory: Microprocessors-MPU
Watchdog Timers: Watchdog Timer

Техническая документация

Datasheet
pdf, 2135 КБ
Чертеж
pdf, 68 КБ

Дополнительная информация

Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем