CL240D10, Solid State Relays - Industrial Mount PM IP00 SSR 280VAC/ 10A 3-32VDC ZC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 680 руб.
от 10 шт. —
10 080 руб.
Добавить в корзину 1 шт.
на сумму 11 680 руб.
Альтернативные предложения1
Описание
Electromechanical\Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount
10A & Below Solid-State Relays (SSRs)Crydom 10A and Below Solid-State Relays (SSRs) feature ratings from 1A to 10A and contain no moving parts for silent operation and improved life expectancies at full-load current over most electromechanical relays. Versions are available with either a zero-crossing (resistive loads) or random turn-on (inductive / phase control loads) output. UL recognition, CSA certification, VDE approval, and CE compliance are available on most models. Crydom 10A and Below SSRs are not sensitive to magnetic fields, making them ideal for use in numerous commercial and industrial applications, including electromechanical relay replacement, packaging equipment, commercial displays, food and drink dispensers, test and medical equipment, and textile manufacturing.
Технические параметры
Brand: | Crydom |
Control Voltage Range: | 3 VDC to 32 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Input Current: | 10 mA to 14 mA |
IP Rating: | IP00 |
Load Current Rating: | 10 A |
Load Voltage Rating: | 24 VAC to 280 VAC |
Manufacturer: | Sensata |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Panel Mount |
Output Type: | Triac |
Package / Case: | Hockey Puck |
Product Category: | Solid State Relays-Industrial Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | CL |
Subcategory: | Relays |
Termination Style: | Screw |
Type: | Indicator |
Capacitance | 8pF |
Control Voltage Range | 3 → 32 V dc |
Load Voltage Range | 24 → 280Vrms |
Maximum Control Voltage | 32 V dc |
Maximum Load Current | 10 A rms |
Maximum Load Voltage | 280 V rms |
Maximum Operating Temperature | +80°C |
Maximum Turn On Time | 1/2 cycle |
Minimum Control Voltage | 3 V dc |
Minimum Load Current | 150mA rms |
Minimum Load Voltage | 24 V rms |
Minimum Operating Temperature | -30°C |
Mounting Type | Panel Mount |
Number of Poles | 1 |
Off State Leakage Current | 7mA rms |
Operating Temperature Range | -30 →+80°C |
Output Device | Triac |
Relay Type | Solid State Relay |
Series | CL Series |
Standards Met | CE, RoHS Compliant |
Switching Type | Zero Cross |
Terminal Type | Screw |
Вес, г | 79 |
Техническая документация
Datasheet
pdf, 162 КБ
Datasheet
pdf, 79 КБ
Datasheet
pdf, 3107 КБ
Datasheet
pdf, 722 КБ
Зарубежные аналоги реле производства Протон
pdf, 410 КБ