K1200GURP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3015 шт., срок 6-8 недель
360 руб.
от 10 шт. —
280 руб.
от 100 шт. —
198 руб.
от 500 шт. —
156.52 руб.
Добавить в корзину 1 шт.
на сумму 360 руб.
Альтернативные предложения1
Описание
K Series SIDACs
Littelfuse K Series SIDACs are bidirectional voltage triggered switches. Constructed with glass-passivated junctions, the K SIDACs provide reliable performance even in harsh operating environments. With a one-cycle surge current capability up to 20A, K Series SIDACs are ideal for dumping charged capacitors through an inductor in order to generate high-voltage pulses.
Littelfuse K Series SIDACs are bidirectional voltage triggered switches. Constructed with glass-passivated junctions, the K SIDACs provide reliable performance even in harsh operating environments. With a one-cycle surge current capability up to 20A, K Series SIDACs are ideal for dumping charged capacitors through an inductor in order to generate high-voltage pulses.
Технические параметры
Brand: | Littelfuse |
Breakover Current IBO Max: | 10 uA |
Breakover Voltage VBO: | 125 V |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Holding Current Ih Max: | 80 mA |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Non Repetitive On-State Current: | 1 A |
Off-State Leakage Current @ VDRM IDRM: | 5 uA |
On-State RMS Current - It RMS: | 1 A |
On-State Voltage: | 1.5 V |
Package / Case: | DO-15 |
Packaging: | Reel, Cut Tape |
Product Category: | Sidacs |
Product Type: | Sidacs |
Rated Repetitive Off-State Voltage VDRM: | 100 V |
Series: | Kxxx0yU |
Subcategory: | Thyristors |
Tradename: | Teccor |
Техническая документация
Datasheet
pdf, 734 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.